- RS Stock No.:
- 162-2387
- Mfr. Part No.:
- M70Y503KB25
- Brand:
- Vishay
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$28.88
(exc. GST)
$31.77
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $28.88 | $1,444.00 |
100 - 150 | $28.158 | $1,407.90 |
200 + | $27.725 | $1,386.25 |
*price indicative |
- RS Stock No.:
- 162-2387
- Mfr. Part No.:
- M70Y503KB25
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series
High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 1W |
Series | 70Y |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.79 mm |
Length | 33.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |