1kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust TT ElectronicsBI, 93
- RS Stock No.:
- 144-2249
- Mfr. Part No.:
- 93PR1KLF
- Brand:
- TT Electronics/BI
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.52
(exc. GST)
$7.17
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $6.52 |
13 - 24 | $6.37 |
25 + | $6.28 |
- RS Stock No.:
- 144-2249
- Mfr. Part No.:
- 93PR1KLF
- Brand:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Single turn
Cermet
Cermet
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 1W |
Series | 93 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Diameter | 12.7mm |
Minimum Operating Temperature | -55°C |
Mechanical Rotation | 270° |
Maximum Operating Temperature | +125°C |
Element Material | Cermet |
Related links
- 1kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust TT Electronics/BI, 93
- 100kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust TT...
- 10kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust TT...
- 1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust TT...
- 10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust TT...
- 1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust TT...
- 5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust TT...
- 10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust TT...