10kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT ElectronicsBI, 44
- RS Stock No.:
- 144-2180
- Mfr. Part No.:
- 44WR10KLFT7
- Brand:
- TT Electronics/BI
792 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.82
(exc. GST)
$9.70
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | $8.82 |
63 - 124 | $8.63 |
125 + | $8.52 |
- RS Stock No.:
- 144-2180
- Mfr. Part No.:
- 44WR10KLFT7
- Brand:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
Product Details
Space saving SMD package for the most compact board designs
Sealed to withstand aggressive water wash
Long life
High quality and reliability
Sealed to withstand aggressive water wash
Long life
High quality and reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 9 |
Orientation | Top Adjust |
Power Rating | 0.25 W @ 85 °C |
Series | 44 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 300 V dc |
Shaft Diameter | 1.42 (Metal Adjustment Screw) mm |
Length | 4.83mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
Element Material | Cermet |
Related links
- 10kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT...
- 100kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT...
- 1kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT...
- 20kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT...
- 5kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT...
- 2kΩ, Through Hole Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust...
- 100Ω, Through Hole Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust...
- 20kΩ, Through Hole Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust...