- RS Stock No.:
- 177-194
- Mfr. Part No.:
- 3364W-1-102E
- Brand:
- Bourns
Discontinued product
Alternative
1kΩ, SMD Trimmer Potentiometer 0.2W Top Adjust Panasonic, EVM1D
$0.63
Each (In a Pack of 5)
RS Stock No.: 726-3790
- RS Stock No.:
- 177-194
- Mfr. Part No.:
- 3364W-1-102E
- Brand:
- Bourns
Legislation and Compliance
Product Details
200mW 4mm Open Frame 3364W Series
Bourns® 3364W Series 4mm Square Single turn Cermet SMD Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square)
Excellent mounting efficiency
Suitable for reflow soldering/hand solder
Ideal for automatic assembly
Cross slot top adjuster
Excellent mounting efficiency
Suitable for reflow soldering/hand solder
Ideal for automatic assembly
Cross slot top adjuster
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 1/5W |
Series | 3364W |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 3.8mm |
Shaft Diameter | 3.8 mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |