- RS Stock No.:
- 178-5060
- Mfr. Part No.:
- ACS108-6SN-TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 178-5060
- Mfr. Part No.:
- ACS108-6SN-TR
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Over-Voltage Protected AC Switch, ACS™ Series, STMicroelectronics
The ACS™ Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They are over-voltage protected.
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Dimensions | 6.7 x 3.7 x 1.7mm |
Length | 6.7mm |
Width | 3.7mm |
Height | 1.7mm |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +125 °C |