Kopp Germany to Australia, China, Europe, Hong Kong, India, Japan, UK, US Travel Adapter, Rated At 16A
- RS Stock No.:
- 260-4682
- Mfr. Part No.:
- 1722.0101.8
- Brand:
- Kopp
Discontinued product
- RS Stock No.:
- 260-4682
- Mfr. Part No.:
- 1722.0101.8
- Brand:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Travel-Star Travel Plug Adapter
The Kopp Travel-Star travel adapter connects devices with protective insulation, protection class II with EC plugs, or profile plugs compliant with DIN-VDE. The required plug connection on the travel adapter can be selected by positioning the arrow mark on the outlet housing. The plug pins which are not required are automatically deactivated. The 5 plugs design is suited for sockets in North and South America, Japan/Australia and New Zealand/Great Britain, Africa, Asia etc./Southern Europe etc./Great Britain, China, Turkey etc.The Travel-Star travel adapter is therefore ideal for travelling in most countries all over the world.
Features and Benefits:
• Connection values maximum 16 A / 250 Vac
FAQs:
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
No, this adapter is non-grounded which means it can be used with both two and three prong type sockets but do not secure devices from electrical surges.
Specifications
Attribute | Value |
---|---|
Converter Type | 5 Way Adapter |
Country 1 | Germany |
Country 2 | Australia, China, Europe, Hong Kong, India, Japan, UK, US |
Type 1 Connector | Type F - Schuko Plug |
Type 2 Connector | Universal |
Current Rating | 16A |
Country | World |