- RS Stock No.:
- 817-5641
- Mfr. Part No.:
- TXB0106RGYR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-5641
- Mfr. Part No.:
- TXB0106RGYR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 16 |
Output Type | 3 State |
Logic Function | Voltage Level Translator |
Dimensions | 4.15 x 3.65 x 0.95mm |
Maximum Low Level Output Current | 20µA |
Maximum High Level Output Current | -20µA |
Maximum Operating Supply Voltage | / V |
Maximum Propagation Delay Time @ Maximum CL | 13.7 ns@ 5 V (B → A), 9.9 ns@ 5 V (A → B) |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.2 (A port) V, 1.65 (B Port) V |
Minimum Operating Temperature | -40 °C |