onsemi NB4L16MMNG, Logic Level Translator Translator CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL, 16-Pin QFN
- RS Stock No.:
- 162-8971
- Mfr. Part No.:
- NB4L16MMNG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-8971
- Mfr. Part No.:
- NB4L16MMNG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Drivers & Fanout Buffers, ON Semiconductor
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | NB |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Output Type | CML |
Logic Function | Translator |
Dimensions | 3 x 3 x 0.95mm |
Translation | CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL |
Maximum Propagation Delay Time @ Maximum CL | 265ps |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |