Texas Instruments TXB0101DRLT, Voltage Level Translator Voltage Level Translator 1 Bi-Directional, 6-Pin SOT-553
- RS Stock No.:
- 162-8855
- Mfr. Part No.:
- TXB0101DRLT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8855
- Mfr. Part No.:
- TXB0101DRLT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-553 |
Pin Count | 6 |
Output Type | 3 State |
Logic Function | Voltage Level Translator |
Dimensions | 1.7 x 1.3 x 0.55mm |
Maximum Low Level Output Current | 20µA |
Maximum High Level Output Current | -20µA |
Translation | Bi-Directional |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.2 V, 1.65 V |
Minimum Operating Temperature | -40 °C |