- RS Stock No.:
- 162-8465
- Mfr. Part No.:
- TXS0206YFPR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8465
- Mfr. Part No.:
- TXS0206YFPR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DSBGA |
Pin Count | 20 |
Output Type | 3 State |
Logic Function | Voltage Level Translator |
Dimensions | 1.988 x 1.588 x 0.31mm |
Maximum Low Level Output Current | 8mA |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 4 ns @ 3 V |
Maximum Operating Supply Voltage | / V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.1 V |
Minimum Operating Temperature | -40 °C |