- RS Stock No.:
- 162-8331
- Mfr. Part No.:
- SN65LVELT22D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8331
- Mfr. Part No.:
- SN65LVELT22D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ECL Logic, Texas Instruments
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Mounting Type | Surface Mount |
Package Type | SOIC |
Output Type | LVPECL |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Logic Function | Translator |
Translation | LVPECL to LVTTL |
Maximum Propagation Delay Time @ Maximum CL | 550ns |
Maximum Operating Supply Voltage | 3.8 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |