Texas Instruments CD40109BNSR, Quad-Channel, Voltage Level Shifter, Voltage Level Shifter, , 3-State, 16-Pin SOIC
- RS Stock No.:
- 162-6503
- Mfr. Part No.:
- CD40109BNSR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6503
- Mfr. Part No.:
- CD40109BNSR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | CD4000 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Number of Elements per Chip | 4 |
Pin Count | 16 |
Output Type | 3 State |
Logic Function | Voltage Level Shifter |
Dimensions | 10.5 x 5.6 x 1.85mm |
Maximum Low Level Output Current | 6.8mA |
Maximum High Level Output Current | -6.8mA |
Propagation Delay Test Condition | 50pF |
Maximum Propagation Delay Time @ Maximum CL | 740 ns @ 50 pF |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |