NXP GTL2002DP,118, Voltage Level Shifter Voltage Level Translator 1, 2 GTL, GTL+ to LVTTL, TTL, 8-Pin TSSOP
- RS Stock No.:
- 510-611
- Mfr. Part No.:
- GTL2002DP,118
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 510-611
- Mfr. Part No.:
- GTL2002DP,118
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Parallel Interface Peripherals, NXP
Specifications
Attribute | Value |
---|---|
Logic Family | GTL |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Number of Elements per Chip | 1, 2 |
Output Type | Open Drain |
Pin Count | 8 |
Dimensions | 1.1 mm, 3.1mm |
Logic Function | Voltage Level Translator |
Translation | GTL, GTL+ to LVTTL, TTL |
Maximum Propagation Delay Time @ Maximum CL | 1.5 ns@ 3.3 V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 0 V |
Minimum Operating Temperature | -40 °C |