- RS Stock No.:
- 840-5380
- Mfr. Part No.:
- 015100-0009-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 840-5380
- Mfr. Part No.:
- 015100-0009-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Equipment Mobility Case (1510M)
Strong and durable high impact resistant Polypropylene case built for mobility with a extendable easy pull handle and heavy duty large Polyurethane wheels.
Watertight, crushproof and dust proof
Open cell core with solid wall design for a strong but lightweight case
Pressure Equalization Valve
O-ring seal for excellent protection
Easy open double throw latches
Retractable extension handle
Comfortable rubber over-molded top and side handles
Strong polyurethane wheels with stainless steel bearings
Stainless steel hardware and padlock protectors
Open cell core with solid wall design for a strong but lightweight case
Pressure Equalization Valve
O-ring seal for excellent protection
Easy open double throw latches
Retractable extension handle
Comfortable rubber over-molded top and side handles
Strong polyurethane wheels with stainless steel bearings
Stainless steel hardware and padlock protectors
Equipment Cases
IP65 Cases
Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive or fragile equipment. Incorporating a strong black soft anodised frame with integral high impact keylocks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement, environmental equipment to be located by cutting the panel holes as required.
Specifications
Attribute | Value |
---|---|
Material | ABS |
Internal Height | 501 mm |
Internal Width | 279 mm |
Internal Depth | 193mm |
Internal Dimensions | 501 x 279 x 193mm |
External Height | 598 mm |
External Width | 365 mm |
External Depth | 270mm |
External Dimensions | 598 x 365 x 270mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | Yes |
Colour | Black |
Material Type | Plastic |
Lockable | Yes |
IP Rating | IP54 |
Series | 1510M |
Weight | 7.4kg |