- RS Stock No.:
- 840-5371
- Mfr. Part No.:
- 1065-005-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 840-5371
- Mfr. Part No.:
- 1065-005-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli iPad Case and Stand (i1065)
professional hard back watertight case designed to protect the iPad 2, 3, 4, and iPad Air tablets from imapact and during transit. Complete with a built in easel style stand.
Designed for use in harsh enviroments with Peli's trademark quality for secure safe storage and trasnport
Watertight gasket seal created when the case is closed
Automatic purge valve to keep water and dust out while balancing the air pressure
Moulded liner to cushion impact shocks and avoid damages to the tablet
Watertight gasket seal created when the case is closed
Automatic purge valve to keep water and dust out while balancing the air pressure
Moulded liner to cushion impact shocks and avoid damages to the tablet
Equipment Cases
IP65 Cases
Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive or fragile equipment. Incorporating a strong black soft anodised frame with integral high impact keylocks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement, environmental equipment to be located by cutting the panel holes as required.
Specifications
Attribute | Value |
---|---|
Material | PC |
Internal Height | 21 mm |
Internal Width | 253 mm |
Internal Depth | 197mm |
Internal Dimensions | 21 x 253 x 197mm |
External Height | 31 mm |
External Width | 276 mm |
External Depth | 236mm |
External Dimensions | 31 x 276 x 236mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Material Type | Plastic |
Colour | Black |
Weight | 680g |
Series | 1065 |