- RS Stock No.:
- 172-1317
- Mfr. Part No.:
- 41716
- Brand:
- Zarges
Discontinued product
- RS Stock No.:
- 172-1317
- Mfr. Part No.:
- 41716
- Brand:
- Zarges
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Zarges Equipment Case
The Zarges K 411 series equipment case is an elegant, robust and durable case. It has a scratch resistant surface made of high quality anodised aluminium and innovative plastic shell that lets the case look as good as new even after years of usage. The case has a height of 160mm, depth of 545mm and a width of 385mm. It is available in black colour.
Features and Benefits
Anti opening
Easy to operate locks with combination locks
Integrated catch spring retention
Interior with customised foam inserts available on request
Large assortment of practical accessories
Peripheral seal to protect against dust and splash water
Easy to operate locks with combination locks
Integrated catch spring retention
Interior with customised foam inserts available on request
Large assortment of practical accessories
Peripheral seal to protect against dust and splash water
Applications
Packaging a wide variety of goods
Transporting
Transporting
Specifications
Attribute | Value |
---|---|
Material | Aluminium (Surface), Plastic (Shell), Thermoplastic Elastomer |
Internal Height | 140 mm |
Series | K 411 |
Internal Width | 330 mm |
Internal Depth | 530mm |
Internal Dimensions | 530 x 330 x 140mm |
External Height | 160 mm |
External Width | 385 mm |
External Depth | 545mm |
External Dimensions | 545 x 385 x 160mm |
Watertight or Waterproof | Yes |
Wheels | No |
Colour | Black, Silver |
Material Type | Aluminium (Surface), Plastic (Shell) |
Lockable | Yes |
IP Rating | IP65 |
Weight | 3kg |