Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Access, Storage & Material Handling
Transit & Equipment Cases
Transit Cases
Peli 1557 Waterproof Plastic, Polymer Equipment case, 487 x 401 x 267mm
RS Stock No.:
169-6985
Mfr. Part No.:
015570-0010-180E
Brand:
Peli
View all Transit Cases
Discontinued product
RS Stock No.:
169-6985
Mfr. Part No.:
015570-0010-180E
Brand:
Peli
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Super-Light Proprietary HPX² Polymer
Proven Tough Double-Throw Latches
Automatic Purge Valve Balances Air Pressure
Watertight O-Ring Gasket
New Style "Conic Curve" Lid Shape
Crushproof and Dustproof
Stainless Steel Hasp Protectors
Rubber Overmolded Handles
New Removable Polycarbonate Card Holder
Attribute
Value
Material
Polymer
Internal Height
440 mm
Internal Width
330 mm
Internal Depth
250mm
Internal Dimensions
440 x 330 x 248mm
External Height
487 mm
External Width
401 mm
External Depth
267mm
External Dimensions
487 x 401 x 267mm
Watertight or Waterproof
Yes
Wheels
No
Material Type
Plastic, Polymer
Colour
Silver
IP Rating
IP67
Lockable
Yes
Series
1557
Weight
3kg