- RS Stock No.:
- 169-6983
- Mfr. Part No.:
- 015570-0010-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 169-6983
- Mfr. Part No.:
- 015570-0010-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Equipment Case
The Peli black equipment case is the lightest premium protector case, with foam inside. The proprietary HPX² polymer material makes it lighter than other boxes and provides outstanding durability. The case has a height of 487mm, a depth of 267mm and a width of 401mm.
Features and Benefits
Automatic purge valve balances air pressure
Crushproof and dustproof
New removable polycarbonate card holder
New style "conic curve" lid shape
Proven tough double throw latches
Rubber overmolded handles
Service temperature ranges between -51°C to 71°C
Stainless steel hasp protectors
Super light proprietary hpx² polymer
Watertight o-ring gasket
Crushproof and dustproof
New removable polycarbonate card holder
New style "conic curve" lid shape
Proven tough double throw latches
Rubber overmolded handles
Service temperature ranges between -51°C to 71°C
Stainless steel hasp protectors
Super light proprietary hpx² polymer
Watertight o-ring gasket
Applications
Industrial applications
Transits
Transits
Certifications
DEF STAN 81-41
IP6X
IPX7
IP6X
IPX7
Specifications
Attribute | Value |
---|---|
Material | Polymer |
Internal Height | 440 mm |
Internal Width | 330 mm |
Internal Depth | 250mm |
Internal Dimensions | 440 x 330 x 248mm |
External Height | 487 mm |
External Width | 401 mm |
External Depth | 267mm |
External Dimensions | 487 x 401 x 267mm |
Watertight or Waterproof | Yes |
Wheels | No |
Colour | Black |
Material Type | Plastic, Polymer |
Lockable | Yes |
IP Rating | IP67 |
Weight | 3kg |
Series | 1557 |