- RS Stock No.:
- 231-103
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 231-103
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Equipment Cases
IP65 Cases
Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive or fragile equipment. Incorporating a strong black soft anodised frame with integral high impact keylocks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement, environmental equipment to be located by cutting the panel holes as required.
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Internal Height | 445 mm |
Internal Width | 316 mm |
Internal Depth | 150mm |
Internal Dimensions | 445 x 316 x 150mm |
External Height | 458 mm |
External Width | 331 mm |
External Depth | 153mm |
External Dimensions | 458 x 331 x 153mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Colour | Grey |
Material Type | Metal |
IP Rating | IP65 |
Lockable | Yes |
Dividers | No |
Weight | 3.3kg |