- RS Stock No.:
- 170-1382
- Mfr. Part No.:
- B65517D0063A033
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1382
- Mfr. Part No.:
- B65517D0063A033
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS P9 X 5 Ferrite Cores
EPCOS P9/5 Ferrite cores can be used in various applications to over 100 MHz. The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. They can be easily and precisely adjusted to the most manifold inductor requirements. IEC 62317-9
Applications
High resonant circuit inductors
Low distortion broadband
For transformers featuring high inductance and low overall height
Power applications
Low distortion broadband
For transformers featuring high inductance and low overall height
Power applications
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | P 9/5 |
For Use With | Resonant Circuit Inductors |
AL Rating | 63nH |
Material | M33 |
Depth | 5.4mm |
Width | 9.3mm |
Standards Met | IEC 60133 |