- RS Stock No.:
- 167-8240
- Mfr. Part No.:
- B65815E0000R041
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-8240
- Mfr. Part No.:
- B65815E0000R041
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 12 & RM 14 Ferrite Cores
TDK Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | RM 12 |
Dimensions | 37.6 x 29.8 x 24.6mm |
AL Rating | 6000nH |
Material | N41 |
Depth | 24.6mm |
Length | 37.6mm |
Width | 29.8mm |