- RS Stock No.:
- 125-3681
- Mfr. Part No.:
- B66367G2000X187
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3681
- Mfr. Part No.:
- B66367G2000X187
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66367 ETD 49/25/16 Transformer Ferrite Cores
EPCOS B66367 series ETD 49/25/16 transformer ferrite cores conform to IEC 61185. They are designed for switch mode power supply transformers with an optimum weight to performance ratio at small volume. Gapped and ungapped varieties are available, with construction from either N27, N87 or N97 ferrite material.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Power Transformers, SMPS Transformers |
Dimensions | 48.5 x 16.7 x 24.9mm |
AL Rating | 188nH |
Material | N87 |
Depth | 24.9mm |
Length | 48.5mm |
Width | 16.7mm |
Standards Met | IEC 61185 |