EPCOS N87 Ferrite Core, 251nH, 34 x 11.1 x 17.5mm, For Use With Power Transformers, SMPS Transformers

  • RS Stock No. 125-3672
  • Mfr. Part No. B66361G0500X187
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

EPCOS B66361 ETD 34/17/11 Transformer Ferrite Cores

B66361 series ETD 34/17/11 transformer ferrite cores from EPCOS are manufactured to IEC 61185 standards. These transformer ferrite cores are ideal for switch mode power supply transformers as they provide an optimum weight to performance ratio at small volume. Gapped and ungapped varieties are available and these transformer ferrite cores are offered with construction from either N27, N87 or N97 ferrite material.

EPCOS Ferrite Cores

Specifications
Attribute Value
Accessory Type Ferrite Core
For Use With Power Transformers, SMPS Transformers
Dimensions 34 x 11.1 x 17.5mm
AL Rating 251nH
Material N87
Depth 17.5mm
Length 34mm
Width 11.1mm
Standards Met IEC 61185
515 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 1.93
(exc. GST)
$ 2.12
(inc. GST)
units
Per unit
Per Pack*
5 - 995
$1.93
$9.65
1000 - 1995
$1.796
$8.98
2000 +
$1.616
$8.08
*price indicative
Related Products
EPCOS B65523 ER9 5/5 Ferrite Cores EPCOS B65523 ...
Description:
EPCOS B65523 ER9 5/5 Ferrite Cores EPCOS B65523 ER9 5/5 Ferrite cores with a round centre leg offer the advantage of easy winding, particularly when thick winding wires are used The ferrite cores have compact mounting dimensions and wide openings ...
EPCOS RM5 Ferrite Cores EPCOS RM5 Ferrite cores ...
Description:
EPCOS RM5 Ferrite Cores EPCOS RM5 Ferrite cores are increasingly required for power applications These cores are designed for two major applications low loss, highly stable filter inductors and other resonance determin Ing inductors. The other application is low distortion ...
EPCOS ELP Ferrite Cores EPCOS ELP ferrite cores ...
Description:
EPCOS ELP Ferrite Cores EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface Planar E shape transformer cores offer an attractive alternative to conventional core shapes, ideal for ...
EPCOS ELP Ferrite Cores EPCOS ELP ferrite cores ...
Description:
EPCOS ELP Ferrite Cores EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface Planar E shape transformer cores offer an attractive alternative to conventional core shapes, ideal for ...