- RS Stock No.:
- 125-3367
- Mfr. Part No.:
- B65805J0000R030
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3367
- Mfr. Part No.:
- B65805J0000R030
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS RM5 Ferrite Cores
EPCOS RM5 Ferrite cores are increasingly required for power applications. These cores are designed for two major applications low loss, highly stable filter inductors and other resonance determinIng inductors. The other application is low distortion broadband transmission. These ferrite cores have no centre holes. IEC62317-4.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Broadband Transformers |
Dimensions | 14.6 x 12.3 x 10.5mm |
AL Rating | 3500nH |
Material | N30 |
Depth | 10.5mm |
Length | 14.6mm |
Width | 12.3mm |
Standards Met | IEC 62317-4 |