Recently searched

    EPCOS PM 62/49 Transformer Ferrite Core, 315nH, For Use With DC DC converter

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $39.75

    (exc. GST)

    $43.73

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$39.75
    5 - 9$39.09
    10 +$38.17

    **price indicative

    Packaging Options:
    RS Stock No.:
    212-5050
    Mfr. Part No.:
    B65684A0315A027
    Brand:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EPCOS

    Core Size

    PM 62/49

    For Use With

    DC DC converter

    Dimensions

    62 (Dia.) x 49mm

    AL Rating

    315nH

    Material

    N27

    Related links