Capacitive Push Button Switch, Lock ,Illuminated, RGB, IP68

  • RS Stock No. 175-8678
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Capacitive Touch Switch (TC Series)

IP68 rated, available in 16mm, 19mm, 22mm sizes.
The distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.
The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, 12VDC.

Applications

RS PRO Sub-Miniature Pushbutton Switches

Specifications
Attribute Value
Switch Type Capacitive
Maximum Input Voltage 24V dc
Illuminated Yes
IP Rating IP68
Current Rating 1A
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 20)
$ 81.008
(exc. GST)
$ 89.109
(inc. GST)
units
Per unit
Per Tray*
20 +
$81.008
$1,620.16
*price indicative
Related Products
Capacitive touch sensor as momentary push button (NO ...
Description:
Capacitive touch sensor as momentary push button (NO or NC) or as latching switch (LA)Protection against unintended switching Multicolor illumination Floating switch connections Laser lettering possible Vandal resistant Wires (8 wires for Multicolor, 4 wires otherwise)²Housing made from stainless steel ...
The Schurter touch switch is capacitive touch sensor ...
Description:
The Schurter touch switch is capacitive touch sensor switch This is used as momentary push button switch with NO contact. It also provides protection against unintended switching. Wires used for multicolour is 8 while for single colour is 4. This ...
IP68 rated Available in 16mm, 19mm, 22mm sizes.The ...
Description:
IP68 rated Available in 16mm, 19mm, 22mm sizes.The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
IP68 rated, available in 16mm, 19mm, 22mm sizesThe ...
Description:
IP68 rated, available in 16mm, 19mm, 22mm sizesThe distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, ...