- RS Stock No.:
- 137-1127
- Mfr. Part No.:
- CTHS15CIC04ONOFF
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1127
- Mfr. Part No.:
- CTHS15CIC04ONOFF
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VCC CTH Series Capacitive Touch Sensor LED Display
A range of capacitive touch sensor display switches in standard 15 x 15 mm through-hole PCB mounting format. The touch sensor display technology provides a fast and intuitive interface for users and the elimination of electromechanical parts ensures a reliable and long operating life. The VCC CTH Series modules incorporate a capacitive sensor IC and a coloured LED display. The sensors are available with five different LED display colour options, and with a choice of three graphic overlays for the LED display.
• Integrated touch sensing and LED display technology
• Available in 5 colours: Red, Green, Blue, Yellow or White
• Three available graphic overlay versions: On/off, Arrow or Alarm
• Uniform illumination with high optical clarity
• Robust design due to no mechanical moving parts
• Standard modular size: 15 x 15 x 11 mm, 0.1 PCB mounting pitch
• Can be operated behind an acrylic or glass panel of up to 3mm thickness
• Touch sensor supply voltage 2 to 5V
• Available in 5 colours: Red, Green, Blue, Yellow or White
• Three available graphic overlay versions: On/off, Arrow or Alarm
• Uniform illumination with high optical clarity
• Robust design due to no mechanical moving parts
• Standard modular size: 15 x 15 x 11 mm, 0.1 PCB mounting pitch
• Can be operated behind an acrylic or glass panel of up to 3mm thickness
• Touch sensor supply voltage 2 to 5V
Capacitive Touch Switches
Specifications
Attribute | Value |
---|---|
Switch Type | Capacitive |
LED Colour | White |
Illuminated | Yes |
Case Colour | Black, White |