Capacitive Touch Switch ,Illuminated, White

  • RS Stock No. 137-1124
  • Mfr. Part No. CTHS15CIC04
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

VCC CTH Series Capacitive Touch Sensor LED Display

A range of capacitive touch sensor display switches in standard 15 x 15 mm through-hole PCB mounting format. The touch sensor display technology provides a fast and intuitive interface for users and the elimination of electromechanical parts ensures a reliable and long operating life. The VCC CTH Series modules incorporate a capacitive sensor IC and a coloured LED display. The sensors are available with five different LED display colour options, and with a choice of three graphic overlays for the LED display.

• Integrated touch sensing and LED display technology
• Available in 5 colours: Red, Green, Blue, Yellow or White
• Three available graphic overlay versions: On/off, Arrow or Alarm
• Uniform illumination with high optical clarity
• Robust design due to no mechanical moving parts
• Standard modular size: 15 x 15 x 11 mm, 0.1’’ PCB mounting pitch
• Can be operated behind an acrylic or glass panel of up to 3mm thickness
• Touch sensor supply voltage 2 to 5V

Capacitive Touch Switches

Specifications
Attribute Value
Switch Type Capacitive
Illuminated Yes
LED Colour White
Case Colour Gold/White
70 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 10)
$ 9.39
(exc. GST)
$ 10.33
(inc. GST)
units
Per unit
Per Tube*
10 - 10
$9.39
$93.90
20 - 40
$9.141
$91.41
50 +
$8.889
$88.89
*price indicative
Related Products
Capacitive touch sensor as momentary push button (NO ...
Description:
Capacitive touch sensor as momentary push button (NO or NC) or as latching switch (LA)Protection against unintended switching Multicolor illumination Floating switch connections Laser lettering possible Vandal resistant Wires (8 wires for Multicolor, 4 wires otherwise)²Housing made from stainless steel ...
Stadium Illuminated Capacitive Switch These illuminated, capacitive touch ...
Description:
Stadium Illuminated Capacitive Switch These illuminated, capacitive touch switches are a revolutionary design eliminating the need for panel cut-outs and the worry of ingress protection When using these switches all you need to factor in when designing the panel lay ...
Stadium Illuminated Capacitive Switch These illuminated, capacitive touch ...
Description:
Stadium Illuminated Capacitive Switch These illuminated, capacitive touch switches are a revolutionary design eliminating the need for panel cut-outs and the worry of ingress protection When using these switches all you need to factor in when designing the panel lay ...