- RS Stock No.:
- 893-8275
- Mfr. Part No.:
- MTCH6303-I/PT
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 893-8275
- Mfr. Part No.:
- MTCH6303-I/PT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MTCH6303 Multi-Touch Projected Capacitive Touch Controllers
The MTCH6303 from Microchip is a projected capacitive touch (PCAP/PCT) controller that offers multi-touch capability. Incorporated into the device is a ready-made multi-finger gesture suite that allows designers to add modern user interface interaction such as pinch and zoom, multi-finger scrolling and swipes to their designs.
The MTCH6303s advanced signal processing provides noise-avoidance techniques and predictive tracking for ten fingers, typically at 100 Hz each for five touches. This device is designed to operate with Microchips MTCH652 High-voltage Line Driver, offering an excellent signal-to-noise ratio (SNR) for outstanding touch performance in noisy environments.
The MTCH6303s advanced signal processing provides noise-avoidance techniques and predictive tracking for ten fingers, typically at 100 Hz each for five touches. This device is designed to operate with Microchips MTCH652 High-voltage Line Driver, offering an excellent signal-to-noise ratio (SNR) for outstanding touch performance in noisy environments.
Features
Multi-touch up to 10 touches
5 touches typically at 100Hz+ each
27RX x 19TX channels support approximately 8 touch screens (larger possible)
Combines with MTCH652 for superior signal-to-noise ratio (SNR)
Integrated single and multi-finger gesture recognition suite including taps, swipes, scrolling, and pinching and zooming
Advanced DSP processing provides noise avoidance techniques
USB & I2C communication
Supports 3D gestures up to 20cm when combined with the MGC3130 GestIC® controller
5 touches typically at 100Hz+ each
27RX x 19TX channels support approximately 8 touch screens (larger possible)
Combines with MTCH652 for superior signal-to-noise ratio (SNR)
Integrated single and multi-finger gesture recognition suite including taps, swipes, scrolling, and pinching and zooming
Advanced DSP processing provides noise avoidance techniques
USB & I2C communication
Supports 3D gestures up to 20cm when combined with the MGC3130 GestIC® controller
Note
This device is designed to be used in conjunction with Microchips MTCH652 Projected Capacitive Driver
The Microchip MTCH6303 capacitive touch sensor IC combines with MTCH652 for superior signal-to-noise ratio (SNR). It operates on 2.6V to 3.6V voltage range.
Multi-Touch up to 10 touches
5 touches typically at 100Hz+ each
27RX x 19TX channels support approximately 8 touch screens (larger possible)
Integrated single and multi-finger gesture recognition suite including taps, swipes, scrolling, and pinching and zooming
Advanced DSP processing provides noise avoidance techniques
USB & I2C communication
Supports 3D gestures up to 20cm when combined with the MGC3130 GestIC® controller
5 touches typically at 100Hz+ each
27RX x 19TX channels support approximately 8 touch screens (larger possible)
Integrated single and multi-finger gesture recognition suite including taps, swipes, scrolling, and pinching and zooming
Advanced DSP processing provides noise avoidance techniques
USB & I2C communication
Supports 3D gestures up to 20cm when combined with the MGC3130 GestIC® controller
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Resolution | 10 bit |
Interface Type | Serial-I2C |
Sensing Technology | Capacitive |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 2.3 → 3.6 V |
Dimensions | 10 x 10 x 1.05mm |
Length | 10mm |
Width | 10mm |
Height | 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |