- RS Stock No.:
- 847-7818
- Mfr. Part No.:
- 7711200
- Brand:
- Gedore
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$112.89
(exc. GST)
$124.18
(inc. GST)
Units | Per unit |
1 + | $112.89 |
- RS Stock No.:
- 847-7818
- Mfr. Part No.:
- 7711200
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, 60.5mm Head Width, Open End - 8791 Series - 7711200
Get a firm grip on hard-to-reach fasteners with this torque wrench insert from GEDORE. As its open end fits around screws, you can easily make them tighter or looser by using this unit with a compatible wrench handle (125-2971). The accessory's flat side measures just 27mm, so it's ideal for fastening in tight or awkward areas. Thanks to a chrome-plated finish, this handy component can stand up to corrosion.
Features & Benefits
• Eject pin enables speedy removal from the main tool
• Light total weight of 260g makes it easy to handle
• Light total weight of 260g makes it easy to handle
Applications
• Automotive repairs
• Construction equipment
• Home maintenance
• Construction equipment
• Home maintenance
Which torque wrenches is this unit compatible with?
This insert has a 16mm drive connector pin to allow for compatibility with a round spigot end torque wrench (847-7704).
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8791 |
Head Type | Open Ended Insert |
Size | 27 mm |
Finish | Chrome |