Peli ATEX LED Safety Torch Grey - Rechargeable 176 lm, 191 mm
- RS Stock No.:
- 914-5023
- Mfr. Part No.:
- 3660-060-241E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 914-5023
- Mfr. Part No.:
- 3660-060-241E
- Brand:
- Peli
- COO (Country of Origin):
- US
Peli 3660 ATEX Zone 1 Rechargeable LED Torch
The Peli 3660 Little ED rechargeable LED flashlight is a right-angle torch using a long-life NiMH battery pack for extended burn time. The great thing about this rechargeable torch is that you do not have to remove the batteries to charge it. Meaning you can recharge your 3660 Little ED torch easily and on the go with the 220V transformer, or in a vehicle through direct wiring or 12V plug-in adapter (not included). The body of this torch is made of ABS polymer plastic which is temperature, impact and corrosion resistant. The torch is waterproof and submersible for up to 1 metre for up to 30 minutes. The switch of the Peli 3660 is located under the head, making it easy to switch on and off. The torch also features a heavy-duty stainless steel clip, to secure it to belts, straps and so on, for hands free use. The LED torch is certified to ATEX Zone 1, category 2. .
Features and Benefits
112 lm
Recoil LED lighting source
Deep-dish reflector utilises more light than shallower reflectors
Maximum beam distance: 153 meters
Easy to use and robust in design
Temperature, impact and corrosion resistant
IPX7 rated: Waterproof and submersible to 1 meter for 30 minutes
Integrated heavy-duty stainless steel clip
2 -3 hours charging time with base; has LED charging indicator and batteries charge inside the lamp
Certified to ATEX Zone 1 (Cat 2)
4 x AA NiMH batteries included
Weight with batteries: 0.14 kg
Weight without batteries: 0.2 kg
112 lm
Recoil LED lighting source
Deep-dish reflector utilises more light than shallower reflectors
Maximum beam distance: 153 meters
Easy to use and robust in design
Temperature, impact and corrosion resistant
IPX7 rated: Waterproof and submersible to 1 meter for 30 minutes
Integrated heavy-duty stainless steel clip
2 -3 hours charging time with base; has LED charging indicator and batteries charge inside the lamp
Certified to ATEX Zone 1 (Cat 2)
4 x AA NiMH batteries included
Weight with batteries: 0.14 kg
Weight without batteries: 0.2 kg
Hazardous Area
Attribute | Value |
---|---|
Torch Style | Right Angle |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 176 lm |
Case Material | Plastic |
Batteries | AA |
Hazardous Area Certification | ATEX |
Zone | Zone 1 |
Model | 3660 |
Hazardous Area | Yes |
Range | 183 m |
Beam Type | Spot |
Length | 191 mm |
Colour | Grey |