- RS Stock No.:
- 827-6460
- Mfr. Part No.:
- 8202-L
- Brand:
- Led Lenser
Discontinued product
- RS Stock No.:
- 827-6460
- Mfr. Part No.:
- 8202-L
- Brand:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
K2 LED Key Ring Torch
The Ledlenser K2 is a compact but very bright torch designed to be carried on your keyring. Measuring just 2 inches (52mm) long this practical torch generates 25 lumens. It is constructed from aircraft aluminium which is deeply knurled to provide a durable high-grip surface and is anodised black.
Super bright LED
25 lumen light output
Compact size ideal for keyrings
Knurled aircraft grade aluminium construction
Runs on 4 x AG13 (LR44) coin cells
25 lumen light output
Compact size ideal for keyrings
Knurled aircraft grade aluminium construction
Runs on 4 x AG13 (LR44) coin cells
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Lamp Type | LED |
Luminosity | 25 lm |
Batteries | Coin Cell |
Case Material | Aluminium |
Model | K2L |
Hazardous Area | No |
Range | 20 m |
Beam Type | Flood |
Length | 60 mm |
Colour | Black |