- RS Stock No.:
- 715-7715
- Mfr. Part No.:
- 7575 - Automotive Rechargeable
- Brand:
- Led Lenser
Discontinued product
- RS Stock No.:
- 715-7715
- Mfr. Part No.:
- 7575 - Automotive Rechargeable
- Brand:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 13 lm |
Case Material | Stainless Steel |
Batteries | Battery pack |
Model | 7575 |
Hazardous Area | No |
Range | 13 m |
Beam Type | Spot |
Colour | Silver |
Head Diameter | 20mm |