- RS Stock No.:
- 200-3724
- Mfr. Part No.:
- 500845
- Brand:
- Led Lenser
Discontinued product
- RS Stock No.:
- 200-3724
- Mfr. Part No.:
- 500845
- Brand:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Led Lenser MT6 LED handheld torch is perfect for any outdoor activity or adventure powered by 3 AA batteries it can shine a fantastic 600 lumens of bright white light on full power with 8 hours run time. Three selectable light sequences ensure that the torch is optimised for the users preference.
Front switch also acts as a dual battery indicator showing battery charge left when torch in use
Transport lock to prevent accidental battery drain
Suited to extreme hot and cold climates
Water resistance rated IPX4
Transport lock to prevent accidental battery drain
Suited to extreme hot and cold climates
Water resistance rated IPX4
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 10 lm, 200 lm, 600 lm |
Batteries | 3 x AAA |
Model | MT6 |