Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Torches & Inspection Lamps
Torches
Poly400/FL14 Promo Line
RS Stock No.:
185-4059
Mfr. Part No.:
Poly400/FL14
Brand:
Coast
View all Torches
1 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$67.14
(exc. GST)
$73.85
(inc. GST)
Units
Per unit
1 +
$67.14
RS Stock No.:
185-4059
Mfr. Part No.:
Poly400/FL14
Brand:
Coast
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet- FL14
Datasheet- Poly400
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Coast Poly400/FL14 promo line is a torch with three LED's and front power switch.
Hinged beam adjustment
Slim and lightweight
IPX4 rated
Runs on 2x AAA batteries (included)
Hardhat compatible (includes 4 clips)
Attribute
Value
Torch Style
Torch
Related links
Poly400/G19 Promo Line
Coast LED Torch Black 300 lm, 146 mm
Coast LED Head Torch 37 lm, 22 m Range
GCE Cutting Torch
GCE Blow Torch For Use With Gas Welding Equipment
Crescent Blow Torch For Use With General Use
GCE Flashback Arrestor For Use With Acetylene Gas
GCE Cutting Torch For Use With Oxygen