- RS Stock No.:
- 146-4741
- Mfr. Part No.:
- PS-CAP1
- Brand:
- Unilite
Discontinued product
- RS Stock No.:
- 146-4741
- Mfr. Part No.:
- PS-CAP1
- Brand:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The PS-CAP1 is an LED cap light that mounts onto the front of any cap peak. With an impressive brightness of 125 lumens, it is small but powerful, with a high and low-power mode. Complete with a high capacity Li-Polymer USB rechargeable battery, the cap light can be charged anywhere at anytime. In addition to the main function, it has two red side LEDs for signalling and emergency use, which is delivered as a solid or 2 Hz flash. In its construction, it is IPX5, meaning and can even be used outdoors. When in place on a cap, it is easily operated with an easy push micro switch and can be tilted thanks to its 120 degrees rotational head.
Features and Benefits
Powerful 125 lumen white LED
2 x 5 mm Red LEDs - On and Flashing
Micro-USB Rechargeable
Red-to-Green charging indicator
Can be fully charged in 4 hours
Multi-faceted reflector
120° rotational head
Strong ABS housing
Easy push micro switch
IPX5 water resistant
Slots easily onto end of cap peak
Ideal for everyone
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 125 lm |
Case Material | Plastic |
Batteries | Li-Ion |
Hazardous Area | No |
Model | PS-CAP1 |
Range | 34 m |
Beam Type | Flood |
Length | 50 mm |
Colour | Black |
Weight with Batteries | 24.5g |