- RS Stock No.:
- 127-0166
- Mfr. Part No.:
- HP314
- Brand:
- Coast
Discontinued product
- RS Stock No.:
- 127-0166
- Mfr. Part No.:
- HP314
- Brand:
- Coast
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Coast HP314 LED Torch
The Coast HP7 Plus LED torch is compact and lightweight, but packs the light and run time that is needed, to rely on everyday. This torch incorporates three lighting modes all selected via a quick cycle switch. A low, medium or high output setting, gives you the option to choose the right level for your application.
Powered by 4 x AAA alkaline batteries has an impressive run time of 19 1/2 hours.
The lightweight aircraft grade Aluminium casing offers great durability, holding up to heavy daily use. The HP7 Plus is impact and weather resistant with the LED is virtually unbreakable.
Features and Benefits
Omits four colours (White, Red, Green and Blue)
Aluminium body
Impact and weather resistant
Weight: 85 g (including batteries)
Powered by 3 x AAA alkaline batteries
Certificate No.
CE / RoHS
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.
Specifications
Attribute | Value |
---|---|
Torch Style | Tactical Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 1132 lm |
Case Material | Aluminium |
Batteries | D |
Model | HP314 |
Hazardous Area | No |
Range | 683 m |
Beam Type | Flood, Spot |
Length | 435 mm |
Colour | Black |
Weight with Batteries | 1400g |