Ergodyne Acetal Copolymer Tool Lanyard

  • RS Stock No. 151-2991
  • Mfr. Part No. E3400-GR
  • Manufacturer Ergodyne
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Squids Grabbers hold gloves and darn near everything else that you might want close at hand. Rags, caps, water bottles you name it. Workers love ’em, cuz they’re a snap to use for every style, thickness, and application. With designs that attach to belt loops, standard belts, tool belts, machinery, and dam near anywhere, these non-conductive, lightweight wonder clips offer safety-conscious advanced grabology.

Grabber clip mounts to d-rings, clothing, etc.
Durable, ultra-resilient acetal copolymer
Dielectric / non-conductive material
Grabbers disconnect and can be used independently
Breakaway feature

Specifications
Attribute Value
Height Safe Yes
36 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 8.06
(exc. GST)
$ 8.87
(inc. GST)
units
Per unit
1 +
$8.06
Related Products
Web Tool Tails™ provide retrofit attachment points to ...
Description:
Web Tool Tails™ provide retrofit attachment points to a variety of tools and equipment up to 2lbs (090kg) using Squids® Tape Traps. Ultra strength nylon webbing Fully enclosed plated D-ring for secure attachment High tensile strength nylon thread Web catch ...
Cold Shrink Traps capture Squids® Elastic Tool Tails™ ...
Description:
Cold Shrink Traps capture Squids® Elastic Tool Tails™ creating a retrofit connection point for tethering Maximum capacity up to 5lbs (2.3kg) depending on tool, tail and lanyard used. Cold Shrink technology requires no heat sourceEPDM rubber resists acids and extreme ...
Retractable tool lanyard with stainless steel carabiner attachment ...
Description:
Retractable tool lanyard with stainless steel carabiner attachment on both ends Locks into place at desired length preventing tangles and work under tension while securing tools. Extendable length up to 48in (122cm)Modular connecting buckle for exchanging tools Plated swiveling ring ...
Adjustable wrist lanyard tethers tools limiting the distance ...
Description:
Adjustable wrist lanyard tethers tools limiting the distance of a dropped tool and reduces snag hazards Polyester webbing cuff secures to wrist Energy absorbing ribbed pull cord Adjustable loop with barrel lock for tool attachment Short length improves the drop ...