- RS Stock No.:
- 877-0722
- Mfr. Part No.:
- 1483KHD3RB-FF5
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 877-0722
- Mfr. Part No.:
- 1483KHD3RB-FF5
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco 134 Pieces Metal Tool Chest Assortment
Professional tool kits from Bahco that feature a comprehensive selection of tools including spanners, sockets, drivers, hammers, pliers and more. Offering 3 robust drawers that pull fully out and storage in the lid the metal case is portable with handles on the top and side and designed to last the rigors of workshop life. The tools are inlayed for easy identification and to help spot missing parts.
Features and Benefits
For aircraft mechanics
Suitable for all major aircraft types
Especially suitable for maintenance
1/4 & 3/8in bits, sockets and wrenches
Mobile kit can be used in a van or kept in a workshop
Reinforcement of the lid by corrugated aluminium plate for a secure footing
Lid handle and stable side handles for safe transport
Drawers locking system
Suitable for all major aircraft types
Especially suitable for maintenance
1/4 & 3/8in bits, sockets and wrenches
Mobile kit can be used in a van or kept in a workshop
Reinforcement of the lid by corrugated aluminium plate for a secure footing
Lid handle and stable side handles for safe transport
Drawers locking system
Kit Contents
4-Piece Lid Compartment
German DIN Hammer (481-500)
Superflex Plastic Hammer (3625N-32)
Flexible Gripper (2509)
3/8" Extension (7762)
78-Piece Foam Inlay
Angled Combination Spanners (111Z)
1", 1 1/8"
Double Ended Spanner Set (6Z / 8C)
1/4 x 5/16", 5/16 x 11/32", 3/8 x 7/16", 1/2 x 9/16", 19/32 x 11/16", 5/8 x 3/4", 13/16 x 7/8", 15/16 x 1"
Open Ended Spanners (6Z)
1 x 1 1/8", 1 1/16 x 1 1/4"
1", 1 1/8"
Double Ended Spanner Set (6Z / 8C)
1/4 x 5/16", 5/16 x 11/32", 3/8 x 7/16", 1/2 x 9/16", 19/32 x 11/16", 5/8 x 3/4", 13/16 x 7/8", 15/16 x 1"
Open Ended Spanners (6Z)
1 x 1 1/8", 1 1/16 x 1 1/4"
Additional Extras in Inlay
1/4" Double Short Sockets (A6700DZ)
1/4" Double Long Sockets (A6800DZ)
3/8" Double Short Sockets (A7400DM)
3/8" Double Sockets (A7402DZ)
28 Piece TORQ® Bit Set (59/S28-4)
Other Ratchet Accessories
1/4" Double Long Sockets (A6800DZ)
3/8" Double Short Sockets (A7400DM)
3/8" Double Sockets (A7402DZ)
28 Piece TORQ® Bit Set (59/S28-4)
Other Ratchet Accessories
14-Piece Screwdriver Foam Inlay
Philips Ergo Screwdriver (BE-8611/BE-8621)
PH1x75, PH2x100
Philips Ergo Screwdriver, Short Version (BE-8601/BE-8602)
PH1x25, PH2x25
Slotted Ergo Screwdriver (BE-8020L/BE-8155)
0, 5x3x75/1, 6x8, 0x175
Slotted Ergo Screwdriver, Hex shaft and Approach (BE-8260)
1, 6x8, 0x175
Slotted Through Blade Screwdriver (9715-14-250)
2.5x14x250
PH1x75, PH2x100
Philips Ergo Screwdriver, Short Version (BE-8601/BE-8602)
PH1x25, PH2x25
Slotted Ergo Screwdriver (BE-8020L/BE-8155)
0, 5x3x75/1, 6x8, 0x175
Slotted Ergo Screwdriver, Hex shaft and Approach (BE-8260)
1, 6x8, 0x175
Slotted Through Blade Screwdriver (9715-14-250)
2.5x14x250
Additional Extras in Inlay
Slotted Double Angled Offset Screwdriver (2047-1.2-8) 0, 8x4x100
Phillips Double Angled Offset Screwdriver (2047PR-1-2) PH1, 2
300 mm Flexible Scales (1179-FLX-2)
230 mm Cranked Scriber (1177-SCRIBE)
Ø50 mm Telescopic articulated mirror (5515T-52)
175 mm O-ring Lever (BE-3529)
12-Piece Inlay
Set of Drift Punches (3658S/6)
3x150, 5x150, 8x150 mm
160 mm Ergo Side Cutters (2101 GC-160IP)
200 mm Needle Nose Pliers (2427 GC-200 IP)
282 mm Wire Twisting Pliers (2855D)
Ergo Water Pump Pliers (8224CIP)
Tape Measure (MTB-3-16-E)
25x150 mm ALU-Buckhorn (4544800500)
Torch (BFLB01)
150 mm Flat Chisel (3740-150)
120 mm Grains (3735-4-120)
3x150, 5x150, 8x150 mm
160 mm Ergo Side Cutters (2101 GC-160IP)
200 mm Needle Nose Pliers (2427 GC-200 IP)
282 mm Wire Twisting Pliers (2855D)
Ergo Water Pump Pliers (8224CIP)
Tape Measure (MTB-3-16-E)
25x150 mm ALU-Buckhorn (4544800500)
Torch (BFLB01)
150 mm Flat Chisel (3740-150)
120 mm Grains (3735-4-120)
27-Piece Foam Inlay
12 Piece Angled Hexagon Screwdriver Set (BE-9780)
0.050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64, 5/32", 3/16", 7/32", 1/4", 5/16"
Cranked Open-ended Spanners (1300Z)
1/4 x 5/16", 3/8 x 7/16"
Liliput Open-ended Spanner (1931Z)
7/32", 1/4"
Open-ended Spanner (DS2018A)
5/16 x 9/32"
Ratchet Ring Spanner (1320RZ)
1/4x5/16", 3/8x7/16"
Cranked Combination Spanner (1952Z)
11/32", 1/2", 9/16", 5/8", 11/16", 3/4", 13?16", 7/8", 15/16"
0.050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64, 5/32", 3/16", 7/32", 1/4", 5/16"
Cranked Open-ended Spanners (1300Z)
1/4 x 5/16", 3/8 x 7/16"
Liliput Open-ended Spanner (1931Z)
7/32", 1/4"
Open-ended Spanner (DS2018A)
5/16 x 9/32"
Ratchet Ring Spanner (1320RZ)
1/4x5/16", 3/8x7/16"
Cranked Combination Spanner (1952Z)
11/32", 1/2", 9/16", 5/8", 11/16", 3/4", 13?16", 7/8", 15/16"
160 mm Ergo Combination Pliers (2628 GC-160IP)
Ergo Snap-off Blade Knife (KE18-01)
3/8" Flexible Handle (7758)
Ergo Snap-off Blade Knife (KE18-01)
3/8" Flexible Handle (7758)
Specifications
Attribute | Value |
---|---|
Set Type | Mechanics |
Set Contents | Chisel, Cutters, Hammer, Hex Keys, Knife, Pliers, Punch, Ratchet, Screwdriver, Sockets, Spanners, Tape Measure, Wrench |
Number of Pieces | 134 |
Storage Type | Box |