Bahco 193 Piece Maintenance Tool Kit with Box
- RS Stock No.:
- 877-0710
- Mfr. Part No.:
- 1483KHD3RB-FF3
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 877-0710
- Mfr. Part No.:
- 1483KHD3RB-FF3
- Brand:
- Bahco
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Bahco 193 Pieces Metal Tool Box Assortment
Professional tool kits from Bahco that feature a comprehensive selection of tools including spanners, sockets, drivers, hammers, pliers and more. Offering 3 robust drawers that pull fully out and storage in the lid the metal case is portable with handles on the top and side and designed to last the rigors of workshop life. The tools are inlayed for easy identification and to help spot missing parts.
Features and Benefits
Especially suitable for maintenance
1/4 & 3/8in bits, sockets and wrenches
Mobile kit can be used in a van or kept in a workshop
Reinforcement of the lid by corrugated aluminium plate for a secure footing
Lid handle and stable side handles for safe transport
Drawers locking system
Especially suitable for maintenance
1/4 & 3/8in bits, sockets and wrenches
Mobile kit can be used in a van or kept in a workshop
Reinforcement of the lid by corrugated aluminium plate for a secure footing
Lid handle and stable side handles for safe transport
Drawers locking system
Kit Contents
5-Piece Lid Compartment
German Din Hammer (481-400)
Superflex Plastic Hammer (2625N)
Flexible Pick-up Tool (2509)
Magnetic Pick-up Tool (2535F2)
3/8"" Extension Bar (7762)
Superflex Plastic Hammer (2625N)
Flexible Pick-up Tool (2509)
Magnetic Pick-up Tool (2535F2)
3/8"" Extension Bar (7762)
95-Piece Socket Wrench Foam Insert
1/4" Double Short Sockets (6700SM)
5.5, 6, 7, 8, 9, 10, 11, 12, 13
1/4" Double Long Sockets (A6800DM)
5.5, 6, 7, 8, 9, 10, 11, 12, 13
1/4" Hexagon Socket Screwdriver Bits (6709M)
3, 4, 5, 6, 8
1/4" Phillips Screwdriver Bits (6709PH)
PH1, PH2, PH3
1/4" TORX Screwdriver Bits (9709TORX)
T8, T9, T10, T15, T20, T25, T27, T30, T40
3/8" Double Short Sockets (7400SM)
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22
3/8" Double Long Sockets (A7402DM)
10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22
3/8" Hexagon Socket Screwdriver Bits (7409M)
3, 4, 5, 6, 7, 8, 10
3/8" TORX Screwdriver Bits (7409TORX)
T25, T27, T30, T40, T45, T50
1/4" Narrow Ratchet Head (6950SL)
1/4" T-Handle (6954)
1/4" Drive Handle (6956)
1/4" Flexible Handle (6958)
3/8" Narrow Ratchet Head (7750SL)
3/8" T-Handle (7754)
3/8" Flexible Handle (7758)
Other Ratchet Accessories
5.5, 6, 7, 8, 9, 10, 11, 12, 13
1/4" Double Long Sockets (A6800DM)
5.5, 6, 7, 8, 9, 10, 11, 12, 13
1/4" Hexagon Socket Screwdriver Bits (6709M)
3, 4, 5, 6, 8
1/4" Phillips Screwdriver Bits (6709PH)
PH1, PH2, PH3
1/4" TORX Screwdriver Bits (9709TORX)
T8, T9, T10, T15, T20, T25, T27, T30, T40
3/8" Double Short Sockets (7400SM)
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22
3/8" Double Long Sockets (A7402DM)
10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22
3/8" Hexagon Socket Screwdriver Bits (7409M)
3, 4, 5, 6, 7, 8, 10
3/8" TORX Screwdriver Bits (7409TORX)
T25, T27, T30, T40, T45, T50
1/4" Narrow Ratchet Head (6950SL)
1/4" T-Handle (6954)
1/4" Drive Handle (6956)
1/4" Flexible Handle (6958)
3/8" Narrow Ratchet Head (7750SL)
3/8" T-Handle (7754)
3/8" Flexible Handle (7758)
Other Ratchet Accessories
53-Piece Screwdriver Foam Insert
Slotted Ergo Screwdriver (BE-8020L)
0.5 x 3 x 75 mm
Slotted Ergo Screwdriver (BE-8030)
0.6 x 3.5 x 75 mm
Slotted Ergo Screwdriver (BE-8155)
1.2 x 6.5 x 125 mm
Slotted Ergo Screwdriver (BE-8260)
1.6 x 8 x 175 mm
Slotted Ergo Short Screwdriver (BE-8350)
1.5 x 5 x 25 mm
Phillips Ergo Short Screwdriver (BE-8601/BE-8602)
PH1 x 25 / PH2 x 25 mm
Phillips Ergo Short Screwdriver (BE-8610/BE-8620)
PH1 x 75 / PH2 x 100 Angle
Pistol Ratchet Screwdriver (808050P)
Stubby Ratchet Screwdriver (808050S)
31 Piece Bit Set (59S/31-1)
Pozidriv, Phillips, Torx, Slotted, Hex Bits
9-Piece Hex Key Set (BE-9770)
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm
0.5 x 3 x 75 mm
Slotted Ergo Screwdriver (BE-8030)
0.6 x 3.5 x 75 mm
Slotted Ergo Screwdriver (BE-8155)
1.2 x 6.5 x 125 mm
Slotted Ergo Screwdriver (BE-8260)
1.6 x 8 x 175 mm
Slotted Ergo Short Screwdriver (BE-8350)
1.5 x 5 x 25 mm
Phillips Ergo Short Screwdriver (BE-8601/BE-8602)
PH1 x 25 / PH2 x 25 mm
Phillips Ergo Short Screwdriver (BE-8610/BE-8620)
PH1 x 75 / PH2 x 100 Angle
Pistol Ratchet Screwdriver (808050P)
Stubby Ratchet Screwdriver (808050S)
31 Piece Bit Set (59S/31-1)
Pozidriv, Phillips, Torx, Slotted, Hex Bits
9-Piece Hex Key Set (BE-9770)
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm
12-Piece Foam Inlay
Pliers
160 mm Ergo Side Cutters (2101GC)
200 mm Ergo Bent Nose Pliers (2427 GC-200 IP)
200 mm Ergo Long Nose Pliers (2430GC)
160 mm Ergo Combination Pliers (2628 GC-160IP)
Ergo Water Pump Pliers (8224CIP)
200 mm Ergo Bent Nose Pliers (2427 GC-200 IP)
200 mm Ergo Long Nose Pliers (2430GC)
160 mm Ergo Combination Pliers (2628 GC-160IP)
Ergo Water Pump Pliers (8224CIP)
Additional Extras
Cotter Pin Punch Set (3734)
3, 5, 8 mm
120 mm Centre Punch (3735-4-120)
3M Tape Measure (MTB-3-16-E)
230 mm Offset Scriber (1177-SCRIBE)
150 mm Calipers (1150-1 / 2H / P)
3, 5, 8 mm
120 mm Centre Punch (3735-4-120)
3M Tape Measure (MTB-3-16-E)
230 mm Offset Scriber (1177-SCRIBE)
150 mm Calipers (1150-1 / 2H / P)
28-Piece Foam Inlay
Combination Spanners (BE-111M)
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22
Open-Ended Spanners (BE-6M)
6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22
6"" Ergo Adjustable Wrench (9070C)
50 cm Telescopic Articulated Mirror (5515T-52)
Electricians Knife (2820EF2)
LED Torch (BFLA01)
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22
Open-Ended Spanners (BE-6M)
6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22
6"" Ergo Adjustable Wrench (9070C)
50 cm Telescopic Articulated Mirror (5515T-52)
Electricians Knife (2820EF2)
LED Torch (BFLA01)
Note
Please see the datasheet for a comprehensive breakdown of supplied parts
Attribute | Value |
---|---|
Set Type | Maintenance |
Set Contents | Bits, Cutters, Feeler Gauges, Hammer, Hex Keys, Knife, Pliers, Punch, Ratchet, Screwdriver, Sockets, Spanners, Wrench |
Number of Pieces | 193 |
Storage Type | Box |