- RS Stock No.:
- 847-7679
- Mfr. Part No.:
- RSKITELEC
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 847-7679
- Mfr. Part No.:
- RSKITELEC
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore 24 Piece Electricians Case Tool Kit
Professional Gedore tool kit containing key VDE insulated tools and standard tools supplied in an impact resistant ABS case. Ideal set for both someone new to the industry or for the experience electrician.
Robust Aluminium framework to reduce impact damage
High quality fabric coated tool boards for organised tool storage
Lockable case with combination lock for excellent security during transport or on a busy worksite
Full VDE insulation up to 1000V
High quality fabric coated tool boards for organised tool storage
Lockable case with combination lock for excellent security during transport or on a busy worksite
Full VDE insulation up to 1000V
1000V Insulated VDE Tools
VDE Combination Pliers 180mm
VDE Telephone Pliers 160mm
VDE Diagonal Cutter 160mm
VDE Wire Stripper 160mm
VDE Bent Nose Pliers 200mm
VDE Screwdriver PH1 & PH2
VDE Screwdriver Slotted 3,3.5,4,5.5mm
VDE Screwdriver PZ0 & PZ2
VDE Cable Knife 180mm
VDE Telephone Pliers 160mm
VDE Diagonal Cutter 160mm
VDE Wire Stripper 160mm
VDE Bent Nose Pliers 200mm
VDE Screwdriver PH1 & PH2
VDE Screwdriver Slotted 3,3.5,4,5.5mm
VDE Screwdriver PZ0 & PZ2
VDE Cable Knife 180mm
Standard Tools
Cranked Screwdriver 5.5mm
Cranked Screwdriver PH1 & PH2
3M Tape Measure
Engineers Hammer 300g
Junior Hacksaw
Universal AC/DC Voltage Tester
Spirit Level 300mm
Ball End Hexagon Key Set (1.5,2,2.5,3,4,5,6,8,10mm)
Cable Cutter 165mm
Multi Purpose Cutter 190mm
Cranked Screwdriver PH1 & PH2
3M Tape Measure
Engineers Hammer 300g
Junior Hacksaw
Universal AC/DC Voltage Tester
Spirit Level 300mm
Ball End Hexagon Key Set (1.5,2,2.5,3,4,5,6,8,10mm)
Cable Cutter 165mm
Multi Purpose Cutter 190mm
Specifications
Attribute | Value |
---|---|
Set Type | Electricians |
Set Contents | Cutters, Hammer, Hex Keys, Knife, Pliers, Saw, Screwdriver, Tape Measure, Voltage Tester, Wire Stripper |
Number of Pieces | 24 |
Storage Type | Case |