- RS Stock No.:
- 174-1896
- Mfr. Part No.:
- BSYS.CM100
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 174-1896
- Mfr. Part No.:
- BSYS.CM100
- Brand:
- Facom
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom 100 Year Three Module Tool Kit
This Facom Tool Kit is built up of the 100-year anniversary products within a three drawer TOUGHSYSTEM. The drawers have roller ball bearings, making it easier to retrieve your tools. Lateral clips allow other TOUGHSYSTEM elements to be combined on top of this tool kit.
Kit Contains
Ratchet, Socket and Spanner Module
38 Piece of 1/4" Sockets and Bits Set
X 21 Mixed Bits (Slotted, Pozidriv, Phillips, Hexagon, Torx)
X 10 1/4" Sockets - 5.5 mm to 14 mm
Short Handle Screwdriver
Other accessories
X 21 Mixed Bits (Slotted, Pozidriv, Phillips, Hexagon, Torx)
X 10 1/4" Sockets - 5.5 mm to 14 mm
Short Handle Screwdriver
Other accessories
1/4" Ratchet and Extension
1/2" Ratchet
x17 1/2"" Sockets
12 Piece Combination Spanners
8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24 mm
1/2" Ratchet
x17 1/2"" Sockets
12 Piece Combination Spanners
8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24 mm
Screwdriver and Pliers Module
Screwdrivers
x5 Slotted
x1 Phillips
x2 Pozidriv
Two Sets of Hex Keys
Water Pump Pliers
Long Needle Nose Pliers
Diagonal Cutters
x5 Slotted
x1 Phillips
x2 Pozidriv
Two Sets of Hex Keys
Water Pump Pliers
Long Needle Nose Pliers
Diagonal Cutters
Cutting and Measuring Module
Hacksaw Frame
Utility Knife
Hammer
Mallet
2M Tape Measure
x3 Chisel Set
Pin Punch
Facom celebrates 100-year anniversary of the brand. Facom thanks its users for the 100 years of shared passion from 1918 to 2018, by creating a limited edition range of products with the 100-year logo.
Specifications
Attribute | Value |
---|---|
Number of Pieces | 146 |