- RS Stock No.:
- 876-6578
- Mfr. Part No.:
- 1470K8BLACK
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 876-6578
- Mfr. Part No.:
- 1470K8BLACK
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Bahco Heavy Duty 1470K Series
Professional tool trolleys in black designed with durability and a large capacity in mind. The heavy duty construction offers double wall frame that protects the drawers and contents from shocks and crashes. Certain areas are also reinforced to help reduce stress. To help with access the drawers open 100% and have a secure round type key and central locking system.
5, 6, 7 & 8 drawer options
2 wheels are fixed
2 wheels swivel and have brakes
Long ball bearing slides
Click/detent closing system of drawers
2 wheels are fixed
2 wheels swivel and have brakes
Long ball bearing slides
Click/detent closing system of drawers
Specifications
Attribute | Value |
---|---|
Number of Drawers | 7 |
Wheeled | Yes |
Length | 501mm |
Width | 667mm |
Height | 950mm |
Dimensions | 950 x 667 x 501mm |
Type | Tool Trolley |
Load Capacity | 600kg |