- RS Stock No.:
- 771-9228
- Mfr. Part No.:
- 139533
- Brand:
- Raaco
Discontinued product
- RS Stock No.:
- 771-9228
- Mfr. Part No.:
- 139533
- Brand:
- Raaco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
ToolCase Premium XL with Tool Panel
Professional ABS tool case with 79 elasticated tool holders and secure lock for storage and safe transportation of tools and equipment.
45 tool holders on double sided top tool panel
11 tool holders on bottom tool panel
Extra tool panel with 23 tool holders & a document holder
Bottom storage tray with 5 removable inserts allowing secure storage of small parts
Internal supports to keep lid open when working
11 tool holders on bottom tool panel
Extra tool panel with 23 tool holders & a document holder
Bottom storage tray with 5 removable inserts allowing secure storage of small parts
Internal supports to keep lid open when working
Specifications
Attribute | Value |
---|---|
Material | ABS |
Length | 485mm |
Width | 410mm |
Lock Type | Key, Latch |
Weight | 7.5kg |