- RS Stock No.:
- 506-6623
- Brand:
- RS PRO
6 In Global stock for delivery within 5 working day(s)
85 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.26
(exc. GST)
$18.99
(inc. GST)
Units | Per unit |
1 - 4 | $17.26 |
5 + | $14.20 |
- RS Stock No.:
- 506-6623
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Vision Cases with extendable handles
Clear "Vision" cases with semi-integrated extendable handle for transporting components and small items of equipment.
Made from clear polypropylene for effective resistance to impact and chemical agents. The contents of these cases is fully visible, and the cases themselves are fully recyclable.
Hinges designed to withstand over 100,000 operations.
Made from clear polypropylene for effective resistance to impact and chemical agents. The contents of these cases is fully visible, and the cases themselves are fully recyclable.
Hinges designed to withstand over 100,000 operations.
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 222 mm |
Internal Width | 160 mm |
Series | Minimalist |
Internal Depth | 39mm |
Internal Dimensions | 222 x 160 x 39mm |
External Height | 229 mm |
External Width | 189 mm |
External Depth | 39mm |
External Dimensions | 229 x 189 x 44mm |
Foam | No |
Watertight or Waterproof | No |
Wheels | No |
Material Type | Plastic |
Colour | Transparent |
Dividers | No |
Lockable | No |
Weight | 226g |
Finish | Smooth |
Related links
- RS PRO Plastic Equipment case, 160 x 220 x 40mm
- RS PRO Plastic Equipment case, 270 x 375 x 75mm
- RS PRO Plastic Equipment case, 245 x 320 x 50mm
- RS PRO Waterproof Plastic Equipment case, 200 x 515 x 415mm
- Explorer Cases Waterproof Plastic Equipment case, 326 x 75 x 269mm
- RS PRO Plastic Equipment case, 265 x 226 x 50mm
- Zarges K 411 Waterproof Aluminium (Surface) 485 x 405 x 150mm
- Peli Storm iM2370 Waterproof Plastic Equipment case, 147 x 508 x 373mm