Stanley Aluminium Tool Box
- RS Stock No.:
- 257-7175
- Mfr. Part No.:
- STMT98109-1
- Brand:
- Stanley
12 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$439.52
(exc. GST)
$483.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $439.52 |
- RS Stock No.:
- 257-7175
- Mfr. Part No.:
- STMT98109-1
- Brand:
- Stanley
Related links
- Stanley Plastic Tool Box
- Stanley FatMax Metal, Plastic Tool Box
- Stanley Polypropylene Tool Box
- Stanley 3in1 QuickLink Polypropylene Tool Box
- Stanley PRO-STACK 0 drawers Tool Box, 44.3 x 23.8 x 9.2cm
- Stanley Tools Stanley Fatmax Plastic Tool Box, 584 x 293 x 295mm
- Stanley Stanley Fatmax Plastic Tool Box, 662 x 293 x 295mm
- Stanley Plastic Tool Box, 584 x 293 x 584mm