Wiha Polypropylene Tool Case, 420 x 300x 160mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
227-2056
Mfr. Part No.:
44505
Brand:
Wiha Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha Tools

Material

Polypropylene

Box Type

Tool Box

Length

420mm

Width

300mm

Height

160mm

Dimensions

420 x 300x 160mm

COO (Country of Origin):
DE
The Wiha Tools 44505 is a handy tool case is equipped with a range of high-quality hand tools, of which the majority offer additional safety when working on live parts due to their VDE-certified insulation. In addition, the case offers ample space for further individual additional equipment thanks to extra loops and storage space. With its 20 L capacity and a permissible load-bearing capacity of up to 14.2 kg, it is prepared for a wide range of operating conditions.

Protection class IP 67
Suitable for working in the presence of live parts up to 1,000 V AC