- RS Stock No.:
- 787-9608
- Mfr. Part No.:
- MA2734
- Brand:
- CK
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$36.73
(exc. GST)
$40.40
(inc. GST)
Units | Per unit |
1 + | $36.73 |
- RS Stock No.:
- 787-9608
- Mfr. Part No.:
- MA2734
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
C.K Magma Padded Belt
Professional C.K Magma tough heavy duty construction padded tool belt.
Tough heavy duty construction padded tool belt for durability and comfort.
Fully adjustable from 80 - 115 cm.
Heavy duty quick release buckle for easy attachment/removal.
Weight: 169g.
Fully adjustable from 80 - 115 cm.
Heavy duty quick release buckle for easy attachment/removal.
Weight: 169g.
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
Specifications
Attribute | Value |
---|---|
Type | Work Belt |
Belt Included | Yes |
Padded Belt | Yes |