Plano Polyester, 23 Pocket Tool Belt
- RS Stock No.:
- 373-8269
- Mfr. Part No.:
- 52170
- Brand:
- Plano
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$54.41
(exc. GST)
$59.85
(inc. GST)
- RS Stock No.:
- 373-8269
- Mfr. Part No.:
- 52170
- Brand:
- Plano
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plano | |
| Type | Heavy Duty Adjustable Tool Belt | |
| Belt Included | Yes | |
| Number of Pockets | 23 | |
| Material | Polyester | |
| Padded Belt | Yes | |
| Hammer Holder | Yes | |
| Select all | ||
|---|---|---|
Brand Plano | ||
Type Heavy Duty Adjustable Tool Belt | ||
Belt Included Yes | ||
Number of Pockets 23 | ||
Material Polyester | ||
Padded Belt Yes | ||
Hammer Holder Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

