- RS Stock No.:
- 146-8776
- Mfr. Part No.:
- BAG-CLIMBSLS
- Brand:
- Facom
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$479.59
(exc. GST)
$527.55
(inc. GST)
Units | Per unit |
1 + | $479.59 |
- RS Stock No.:
- 146-8776
- Mfr. Part No.:
- BAG-CLIMBSLS
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Snap 110 mm to 1/4 turn locking ring for hanging or winching the bag. 2 straps "handles" allow transport by hand
Maximum Securing tools during transport:6 straps 265 mm with shaped metal ring of "D" are attached to the inside of the bag. They allow the attachment of tools inside the bag: no risk of falling tool when opening the bag, Total closure of the bag with a zip closure. A link is attached to the closure for easy handling when working with gloves
Fabric resistant to common solvents
Fond du rigid plastic bag: the bag is rigid and holds its shape, long life and easy cleaning
Overall height: 390 mm
Overall Diameter: 325 mm
Delivered without tools
Rated payload 15.0 kg
Weight: 1.650 kg
Maximum Securing tools during transport:6 straps 265 mm with shaped metal ring of "D" are attached to the inside of the bag. They allow the attachment of tools inside the bag: no risk of falling tool when opening the bag, Total closure of the bag with a zip closure. A link is attached to the closure for easy handling when working with gloves
Fabric resistant to common solvents
Fond du rigid plastic bag: the bag is rigid and holds its shape, long life and easy cleaning
Overall height: 390 mm
Overall Diameter: 325 mm
Delivered without tools
Rated payload 15.0 kg
Weight: 1.650 kg
Related links
- RS PRO Disposal Bag for Hazardous Waste Disposal
- Cromwell Polythene W1018 Polyethylene Green Safety Equipment Bag
- Cromwell Polythene W1017 Polyethylene Blue Safety Equipment Bag
- Cromwell Polythene W1019 Polyethylene Natural Safety Equipment Bag
- Uvex Black Equipment Storage Bag
- ABUS Red Polyester Lockout Bag
- Facom 120 Piece Electronics Tool Bag Tool Case with Bag
- SAM 1200 Denier Fabric Tool Bag